Vishay K824P

AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K824P.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages25 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay K824P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-12-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayMCT62H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
IsocomISP620-2X
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Vishay K824P provided by its distributors.

AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
Transistor Output Optocouplers Phototransistor Out Dual CTR >20%
OPTOCOUPLER, TRANSISTOR, 5000VRMS
OPTOISO 5KV 2CH TRANSISTOR 8DIP
Optocoupler with Phototransistor Output
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:-; Product Range:
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Opto Case Style:DIP; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K824P..