Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-824-W00E

OPTOISOLATOR 5KV 2CH TRANS 8DIP Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-824-W00E.

IHS

Datasheet11 pages9 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayK824P
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom ACPL-824-W00E provided by its distributors.

OPTOISOLATOR 5KV 2CH TRANS 8DIP Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
OPTOCOUPLER, 2X, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, UL 1577, IEC / EN / DIN EN 60747-5-2; Current If CTR:1mA; Current Transfer Ratio Max:300%; Current Transfer Ratio Min:20%; Operating Temperature Range:-30°C to +100°C; Output Current:3mA; Output Type:Phototransistor; Propagation Time L-H:4µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL824W00E