Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-333J-500E

Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC T/R / OPTOISO 5KV GATE DRIVER 16SO
$ 3.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-333J-500E.

ODG (Origin Data Global)

Datasheet23 pages11 years ago

Newark

iiiC

Inventory History

3 month trend:
+6.99%

CAD Models

Download Broadcom ACPL-333J-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.273
$ 3.34
Stock
734,599
289,194
Authorized Distributors
4
6
Case/Package
SO
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
2.5 A
2.5 A
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Power Dissipation
600 mW
600 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Toshiba , TLP 291-4series, Four channels, surface mount, 16needle, SOICencapsulation
OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Descriptions

Descriptions of Broadcom ACPL-333J-500E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC T/R / OPTOISO 5KV GATE DRIVER 16SO
IGBT 50ns 15V 250ns 30V 0.8V/2V DC SO-16 SMD, Adhesive Mount 10.31mm × 749cm × 3.51mm
OPTOISO 5KV 1CH GATE DRIVER 16SO
OPTOCOUPLER, GATE DRIVE, 5KV, SOIC-16; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 16Pins; Isolation Voltage: 5kV; Product Range: -; SVHC: No SVHC (27-Jun-2018)
BUFFER OR INVERTER BASED GAN FET DRIVER
OPTOCOUPLER, LOGIC GATE O/P, 5KV

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL-333 J-500 E
  • ACPL-333-J-500-E
  • ACPL333J500E