Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-333J-000E

Broadcom IGBT Gate drive output type optocoupler, surface mount, 16needle, SOICencapsulation
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-333J-000E.

Avago

Datasheet23 pages11 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+47.19%

CAD Models

Download Broadcom ACPL-333J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 3.273
Stock
335,957
722,733
Authorized Distributors
6
4
Case/Package
SOIC
SO
Number of Pins
16
16
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Output Voltage
30 V
400 mV
Output Current
-
-
Forward Voltage
1.6 V
1.6 V
Forward Current
12 mA
12 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-333J-000E provided by its distributors.

Broadcom IGBT Gate drive output type optocoupler, surface mount, 16needle, SOICencapsulation
Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC Tube
2.5 Amp Output Current IGBT Gate Driver Optocoupler with Integrated (VCE) Desaturation Detection Fault Status Feedback and Active Miller Clamping
2.5 A IGBT GATE DRIVER OPTOCOUPLER; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:12mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +105°C; Output Type:Gate Drive; Output Voltage Max:33V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL333J-000E
  • ACPL333J000E