Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-064L-500E

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO T/R / OPTOISO 3.75KV 2CH PUSH PULL 8SO

$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-064L-500E.

Newark

Datasheet21 pages9 years ago
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

Upverter

iiiC

Inventory History

3 month trend:
+73.10%

CAD Models

Download Broadcom ACPL-064L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.545
$ 2.58
$ 2.58
Stock
568,440
376,899
376,899
Authorized Distributors
5
4
4
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
12 ns
12 ns
12 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
6 V
-
-
Output Current
10 mA
10 mA
10 mA
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom ACPL-064L-500E provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO T/R / OPTOISO 3.75KV 2CH PUSH PULL 8SO
Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
OPTOISO 3.75KV 2CH PUSH PULL 8SO "Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SO Tall"
OPTOCOUPLER, CMOS, 2-CH, 3.75KV; No. of Channels: 2 Channel; Isolation Voltage: 3.75kV; Data Rate: 10Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 6mA; No.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL064L-500E
  • ACPL064L500E