Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-024L-000E

Broadcom CMOSOutput type optocoupler, surface mount, 8needle, SOICencapsulation
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-024L-000E.

IHS

Datasheet17 pages9 years ago

HQonline

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Broadcom ACPL-024L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %

Descriptions

Descriptions of Broadcom ACPL-024L-000E provided by its distributors.

Broadcom CMOSOutput type optocoupler, surface mount, 8needle, SOICencapsulation
Low Power, 5 MBd Digital CMOS Optocoupler | OPTOISO 3.75KV 2CH PUSH PULL 8SO
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 5MBps
OPTOCOUPLER, DIGITAL, 5MBD, 3750VRMS; No. of Channels:2 Channel; Isolation Voltage:3.75kV; Data Rate:5Mbaud; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:2.2m

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL024L000E