Broadcom 6N139-560E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N139-560E.

IHS

Datasheet19 pages9 years ago

HQonline

TME

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Broadcom 6N139-560E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.69
$ 0.69
Stock
307,137
1,475,664
1,475,664
Authorized Distributors
4
5
5
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-22
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom 6N139-560E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
100Kbps 1 DIP 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 100 KBd, 2500Vrms
OPTOCOUPLER DARL 3.75KVRMS 8SMD
OPTOISO 3.75KV DARL W/BASE 8SMD
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:40mA; Output Voltage Max:18V; Package/Case:8-SOIC; CTR Max:5000%; CTR Min:400%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM