Broadcom 6N137-060E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N137-060E.

IHS

Datasheet30 pages9 years ago

CAD Models

Download Broadcom 6N137-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.814
$ 0.851
Stock
47,874
411,651
Authorized Distributors
1
4
Case/Package
PDIP
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
24 ns
Fall Time
10 ns
10 ns
Output Voltage
-
-
Output Current
50 mA
50 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-12-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
ToshibaTLP2601(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Vishay4N27
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Broadcom 6N137-060E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOCOUPLER 1CH 10MBD VDE 8-DIP
OptoCouplers & OptoIsolators 10 Mb/s, 3750Vrms
OPTOISO 3.75KV 1CH OPN COLL 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM