Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom 4N46-000E

Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 20 mA, 3.75 kV, 200 %
$ 1.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N46-000E.

IHS

Datasheet11 pages19 years ago

TME

Burklin Elektronik

Jameco (USA)

CAD Models

Download Broadcom 4N46-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-04-28
LTD Date2026-04-28

Related Parts

VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Lite-OnMOC3083M
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Lite-OnMOC3083
50mA 800V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Broadcom 4N46-000E provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 20 mA, 3.75 kV, 200 %
4N46-000E DC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP-6
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet Japan
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:10mA; Output Voltage Max:20V; Package/Case:6-DIP; CTR Max:3200%; CTR Min:350%; Common Mode Ratio:500 ;RoHS Compliant: Yes
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:100000; Current Transfer Ratio Min:300%; Forward Current If(AV):1.6mA; Nom Voltage Vol:0.1V; Operating Temperature Range:0°C to +70°C; Output Type:Photodarlington; Test Voltage:2500V; Voltage Vcc:7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 46-000E
  • 4N46000E