Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom 4N25-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 80 mA, 2.5 kV, 20 %
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N25-000E.

Avago

Datasheet7 pages12 years ago

Newark

Jameco (USA)

iiiC

DigiKey

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Lite-On4N37M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N28M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N27M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N35-X001
NPN-Output dc-Input Optocoupler,1-CHANNEL,5.3kV ISOLATION,DIP ;RoHS Compliant: Yes

Descriptions

Descriptions of Broadcom 4N25-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 80 mA, 2.5 kV, 20 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Avnet Japan
OPTOISO 2.5KV TRANS W/BASE 6DIP Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
GENERAL PURPOSE TYPE Opto-coupler 2.5kVrms Transistor with Base 6-DIP TubeOPTOCOUPLER Transistor Output Optocoupler, 1-Element, 2500V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-6 Input forward current: 80 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Forward Current If Max:80mA; Isolation Voltage:2.5kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:30V; Product Ra
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Transistor; Input Current Max:10mA; Output Voltage Max:30V; Package/Case:DIP-6; Breakdown Voltage Max:30V; CTR Min:20%; Fall Time, tf:3µs ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Bipolar Transistor; Input Current:80mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2; No. of Pins:6; Optocoupler Type:General Purpose; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Time, Fall:3000ns; Time, Rise:3000ns; Voltage, Vf Max:1.5V; Voltage, Vf Typ:1.2V; Current, If CTR:10mA; Ratio, CTR Min:20%; Terminal Type:

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 25-000E
  • 4N25-000E.
  • 4N25000E