What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady X-11-498

Cable Markers Printable/Write On Adhesive Vinyl Cloth White IDXPERT™ Cartridge
$ 77.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady X-11-498.

Farnell

Datasheet1 page19 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitABM1M-A-M
Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
PanduitABM1M-AT-C
Panduit ABM1M-AT-C Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, .5"x.5", White, 100Pcs
TE Connectivity / RaychemWP-127111-10-9
Labels Thermal Transfer Printable Label Polyester White 12.7x11.1mm
TE Connectivity / RaychemRPS-1K-10-2/2.0-9
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, 12.7 ID Before Shrink, 3:1 Shrink Ratio, WHITE
TE Connectivity / RaychemHTCM-SCE-TP-1/4-4H-9
CABLE TIE MARKER, .41 X 2.02 INCHES, BLANK, PVDF, WHITE, HTCM-SCE-TP SERIES

Descriptions

Descriptions of Brady X-11-498 provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl Cloth White IDXPERT™ Cartridge
IDXPERT LABXPERT Series 0.75 x 0.5 Black on White Vinyl Labels-275/Cartridge"
Brady IDXPERT Adhesive Wrap Around Label, .5" x .75", Black on White,
REPOSITIONABLE VINYL CLOTH LABEL CARTRIDGE, 0.75"H X 0.5"W, BLACK ON WHITE
Cartridge Label, Black on White, Labels/Roll: 275
LABELS, 16-10AWG, 0.5in.x0.70in., 350/RL
Labels, Black on White, 12.7x19.05mm
IDXPERT LABELSBLK ON WHT 275/CARTRIDGE
XPERT REPO VINYL CLOTH .75" X .5
Wire & Cable Marker Labels; Tipo De Marcador:Self Adhesive Repositionable; Marcador, Dimensiones:12.7Mm X 19.05Mm; Material Del Marcador:Vinyl Cloth; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White; Altura:19.1Mm |Brady X-11-498

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • X11-498
  • X11498