Bourns WS2M1500J

BOURNS WS2M1500J Through Hole Resistor, 150 ohm, Axial Leaded, 2 W, 5%, WS Series
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns WS2M1500J.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.40%

CAD Models

Download Bourns WS2M1500J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSF2JT150R
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB150R
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT150R
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP6-1879352-5
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J150R
CFR16 SERIES AXIAL CARBON FILM RESISTOR 150OHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE Connectivity / AMP6-1879350-9
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns WS2M1500J provided by its distributors.

BOURNS WS2M1500J Through Hole Resistor, 150 ohm, Axial Leaded, 2 W,5%, WS Series
Fixed Resistor, Wire Wound, 2W, 150ohm, 17.3205V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 5% 2W ±200ppm/°C Ceramic Axial Thru-Hole Ammo Pack
Avnet Japan
Wirewound Resistors 150Ω 2W ±200ppm/℃ ±5% Plugin,D5xL11.5mm Through Hole Resistors ROHS
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG 2W, TOL 5%, AXIAL, AMMO PACK
Res Wirewound 150 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Resistor, Ceramic, 150R, 5%, Axial; Resistance:150Ohm; Product Range:Ws Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Diameter:5Mm Rohs Compliant: Yes |Bourns, Inc. WS2M1500J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.