Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TIP31

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for TIP31. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP31.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.38
Stock
0
250,866
Authorized Distributors
0
5
Mount
-
-
Case/Package
-
TO-220-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
40 V
Max Collector Current
3 A
3 A
Transition Frequency
-
3 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns TIP31 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN TO-220; Transistor Type:Power General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:40V; Min Hfe:25; Case Style:TO-220; Alternate Case Style:SOT-78B; Current Ic Max:3A; Current Ic hFE:1A; No. of Pins:3; Power, Ptot:40W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:80V; ft, Min:3MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-31