Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TIP115

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP115.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
1,994
208,456
208,456
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
4 A
2 A
2 A
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns TIP115 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP DARLINGTON 60V 4A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.