Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU5011-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 600mA 250mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5011-150Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Newark

CAD Models

Download Bourns SRU5011-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-02-19
LTD Date2024-08-18

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 0.66A 0.23Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1413
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8Q-Factor Ferrite 1.03A 0.22Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRU5011-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 600mA 250mOhm DCR T/R
General Purpose Inductor, 0.000015uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
FIXED IND 15UH 600MA 250MOHM SMD
SRU5011 Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 15muH
15uH ±30% 480mA SMD,5.2x5.2mm Power Inductors ROHS
POWER INDUCTOR 15UH 600MA 30% 42MHZ; Body Material:Ferrite DR/RI; Core Material:Ferrite DR/RI; Current Rating:480mA; DC Current Rating:600mA; DC Resistance Max:0.25ohm; Inductance:15µH; Inductance Tolerance:± 30%; Inductor Type:PowerRoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.