Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU3028-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 0.66A 0.23Ohm DCR T/R
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU3028-150Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.63%

CAD Models

Download Bourns SRU3028-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 0.68A 0.175Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12.7Q-Factor Ferrite 0.95A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 600mA 250mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRU3028-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 0.66A 0.23Ohm DCR T/R
SRU3028 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,15 UH +/-30% Q:18
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1413
CHOKE, POWER, SHIELDED, 15UH; Inductor Type:Shielded Power Choke; Inductance:15µH; Tolerance, Inductance:± 30%; Resistance:230mohm; Frequency, Resonant:25MHz; Case Style:SMD Shielded; Q Factor:18; Material, Core:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.72A; Current, RMS max:0.66A; Depth, External:2.8mm; Frequency, Test:2.52MHz; Length / Height, External:3.5mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:3.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.