Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU2016-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.19A 4.9Ohm DCR T/R
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2016-101Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns SRU2016-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-07-31
LTD Date2023-01-31

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.45A 0.48Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 0.51A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU2016-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.19A 4.9Ohm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Power Inductors – SMD; BOURNS; SRU2016-101Y; 100 µH; 4.9 Ohm; 100 kHz; 30 %
POWER INDUCTOR SMD SHIELDED 100UH
Ind2.8X2.8X1.65Mm,100Uh30%0.19A,shdsmd |Bourns SRU2016-101Y
SRU2016 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 100muH
CHOKE, POWER, SHIELDED, 100UH; Inductor Type:Shielded Power Choke; Inductance:100µH; Tolerance, Inductance:± 30%; Resistance:4900mohm; Frequency, Resonant:10MHz; Case Style:SMD Shielded; Q Factor:8; Material, Core:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.15A; Current, RMS max:0.19A; Depth, External:1.8mm; Frequency, Test:2.52MHz; Length / Height, External:2.8mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU2016-101Y.