Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7032-220M

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 0.96A 0.135Ohm DCR T/R
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-220M.

Farnell

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+107%

CAD Models

Download Bourns SRR7032-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.677
Stock
217,844
11,406
Authorized Distributors
6
4
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
960 mA
960 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
135 mΩ
135 mΩ
Q Factor
-
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.17Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.2A 0.1668Ohm DCR 2424 Automotive T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRR7032-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 0.96A 0.135Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
SRR7032 WIREWOUND SMDINDUCTOR W/FERRITECORE,22 UH +/-20%WIREWOUND 1.05A IDC Q:20
Inductor, 22Uh, 20%, 0.96A, Smd; |Bourns, Inc. SRR7032-220M
IND PWR SHLD 22UH 20% 100KHZ 20 FERRITE
FIXED IND 22UH 960MA 135MOHM SMD
100KHz 29MHz 1.05A 960mA 20@2.52MHz 22μH 135mΩ ±20% 7032 standard mounting,SMD mount 7mm*7mm*3.4mm
SRR7032 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 22muH
960mA 22uH ±20% 1.05A SMD,7x7mm Power Inductors ROHS
SMD PWR IND, 22UH, 0.96A, SHIELDED;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7032-220M.