Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6603-222ML

Inductor Power Shielded Wirewound 2200uH 20% 100KHz 50Q-Factor Ferrite 0.1A 8.5Ohm DCR T/R

$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-222ML.

Inventory History

3 month trend:
+48.72%

CAD Models

Download Bourns SRR6603-222ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.658
Stock
55,243
70,485
Authorized Distributors
6
6
Inductance
2.2 mH
2.2 mH
Tolerance
20 %
20 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
8.5 Ω
8.5 Ω
Q Factor
50
50
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2200uH 20% 100KHz 0.1A 8.5Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2200uH 20% 10KHz Ferrite 0.1A 13.16Ohm DCR 2525 T/R
Ind Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A T/R
Inductor Power Shielded Wirewound 2200uH 15% 1KHz 95Q-Factor Ferrite 0.2A 5Ohm DCR T/R
Choke, Common Mode, 2.2 mH, 300 mA, 7.3mm x 5.4mm x 4.7mm
Inductor Power Chip Unshielded Wirewound 2200uH 20% 10KHz Ferrite 0.1A 30.1Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns SRR6603-222ML provided by its distributors.

Inductor Power Shielded Wirewound 2200uH 20% 100KHz 50Q-Factor Ferrite 0.1A 8.5Ohm DCR T/R
General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Inductor,Ferrite,2.2Mh,20+% Tol,20-% Tol,2617-Case
INDUCTOR, 2.2MH, 20%, 0.1A, SMD; Inductance: 2.2mH; RMS Current (Irms): 100mA; Inductor Construction: Shielded; Saturation Current (Isat): 28mA; Product Range: SRR6603 Series; Power Inductor Case: 6.6mm x 4.4mm x 3mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-222ML.