Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns DR331-225BE

Choke, Common Mode, 2.2 mH, 300 mA, 7.3mm x 5.4mm x 4.7mm
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR331-225BE.

IHS

Datasheet4 pages6 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+7.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 2200uH 20% 100KHz 0.1A 8.5Ohm DCR T/R
Inductor Power Shielded Wirewound 2200uH 20% 100KHz 50Q-Factor Ferrite 0.1A 8.5Ohm DCR T/R
Ind Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A T/R
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD T/R
Inductor Power Chip Unshielded Wirewound 2200uH 20% 10KHz Ferrite 0.1A 30.1Ohm DCR 2220 T/R
General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424

Descriptions

Descriptions of Bourns DR331-225BE provided by its distributors.

Choke, Common Mode, 2.2 mH, 300 mA, 7.3mm x 5.4mm x 4.7mm
Common Mode Chokes Dual 2.2mH 100kHz 0.3A 0.7Ohm DCR SMD Automotive T/R
80V 42V 300mA 2 2.2mH@ 100 kHz 700mΩ horizontal mounting,SMD mount 7.3mm*5.4mm*5mm
Cmc7.3X5.4X4.7Mm,220025%0.3A,non-Shdsmd |Bourns, Inc. DR331-225BE
2.2mH@100kHz 700mΩ 2 Common Mode Filters ROHS
BOURNS DR331-225BE DATA LINE CHOKES, 2.2MH, 300MA, 25%
DATA LINE CHOKES, 2.2MH, 300MA, 25%; Ind; DATA LINE CHOKES, 2.2MH, 300MA, 25%; Inductance:2.2mH; Product Range:DR331 Series; Impedance:-; Rated Current:300mA; Common Mode Filter Case:7.3mm x 5.4mm x 4.7mm; Automotive Qualification Standard:-; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR331-225BE.