Bourns SRR5018-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 13.1Q-Factor Ferrite 0.35A 1.1Ohm DCR T/R
$ 0.355
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5018-101Y.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+18.79%

CAD Models

Download Bourns SRR5018-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.614
Stock
314,422
0
Authorized Distributors
6
5
Inductance
100 µH
100 µH
Tolerance
30 %
30 %
Current Rating
350 mA
350 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
13.1
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 10Q-Factor Ferrite 0.4A 1.35Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.45A 0.48Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.32A 0.62Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR5018-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 13.1Q-Factor Ferrite 0.35A 1.1Ohm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Ind5.8X5.8X1.8Mm,100Uh30%0.35A, shdsmd /T; |Bourns, Inc. SRR5018-101Y
FIXED IND 100UH 350MA 1.1OHM SMD
Inductor, 100kHz-10MHz, 420mA, 350mA, 13.1Ω@796kHz, 100μH, 1.1Ω ±30%, 2323, Standard Mount, SMD, 5.8mm × 5.8mm × 2mm
350mA 100uH ±30% 420mA SMD,5.8x5.8mm Power Inductors ROHS
INDUCTOR POWER 100UH 0.35A SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.