What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1260A-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 15.5mOhm DCR Automotive T/R
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260A-4R7Y.

IHS

Datasheet3 pages6 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.83%

CAD Models

Download Bourns SRR1260A-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
TAIYO YUDENNS10145T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.01728Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260A-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 15.5mOhm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 4.7 H, 30%, Shielded, 0.0155 Ohm, 6.8 A |Bourns, Inc. SRR1260A-4R7Y
INDUCTOR, 4.7UH, 7A, 30%, POWER; Inductance: 4.7µH; RMS Current (Irms): 6.8A; Inductor Construction: Shielded; Saturation Current (Isat): 7A; Product Range: SRR1260A Series; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260A4R7Y