Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1206-470Y

General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
$ 0.509
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-470Y.

IHS

Datasheet2 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.509
$ 0.43
Stock
1,200
167,433
Authorized Distributors
1
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
-
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
22
22
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Ind Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A T/R
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1206-470Y provided by its distributors.

General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 5050

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.