Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1208-2R5ML

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 0.011Ohm DCR T/R
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-2R5ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+291%

CAD Models

Download Bourns SRR1208-2R5ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 19Q-Factor Ferrite 6.2A 16mOhm DCR T/R
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 21Q-Factor Ferrite 2.5A 0.035Ohm DCR T/R
Inductor Power Wirewound 2.5uH 20% 1KHz 49Q-Factor Ferrite 5.5A 12mOhm DCR T/R
Ind High Current Shielded Wirewound 2.5uH 20% 200KHz 8A T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.143Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 143mOhm DCR 1008 Blister T/R

Descriptions

Descriptions of Bourns SRR1208-2R5ML provided by its distributors.

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 0.011Ohm DCR T/R
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
INDUCTOR, FILTER, IND 2.5UH, TOL 20%, CUR 7.5A, SMT, CASE 1208, DCR 0.011 OHMS
CHOKE, POWER, SHIELDED, 2.5UH; Inductor Type:Shielded Power Choke; Inductance:2.5µH; Tolerance, Inductance:± 20%; Resistance:0.0011ohm; DC Current Max:7.5A; Self Resonant Frequency:40MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:20; Core Material:Ferrite DR/RI; Tolerance, +:20%; Tolerance, -:20%; Current, Ic Sat:10.0A; External Depth:8.5mm; External Length / Height:12.7mm; Max RMS Current:7.5A; Temp, Op. Max:125°C; Temp, Op. Min:40°C; Test Frequency:7.96MHz; Width, External:12.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.