Bourns SRR1005-150M

Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 2.3A 0.085Ohm DCR T/R
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-150M.

LCSC

Datasheet4 pages7 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.46%

CAD Models

Download Bourns SRR1005-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.525
Stock
147,254
710
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
85 mΩ
85 mΩ
Q Factor
40
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.9A 0.075Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 1.3A 0.14Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 2.2A 56.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 2.2A 56.64mOhm DCR Automotive Blister T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRR1005-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 2.3A 0.085Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 15UH 1.7A 85 MOHM SMD
IND PWR SHLD 15UH 20% 1KHZ 40 FERRITE
SRR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 15muH
1.7A 15uH ±20% 2.1A SMD,10x12.7mm Power Inductors ROHS
INDUCTOR, SHIELDED, 15UH, 2.1A, SMD;
1KHz 20MHz 2.1A 1.7A 40@2.52MHz 15μH 85mΩ ±20% SMD,10X12.7MM standard mounting,SMD mount 12.7mm*10mm*5.2mm
Inductor;High Current;Ind 15uH
RS APAC
IND10X12.7X5.2MM,15UH20%1.7A, SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1005-150M.