What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM3316S-150M-RC

Ind Power Shielded Bobbin Core 15uH 20% 1KHz 40Q-Factor Ferrite 1.7A T/R
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316S-150M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

CAD Models

Download Bourns PM3316S-150M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.411
Stock
17,263
164,414
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
85 mΩ
85 mΩ
Q Factor
-
40
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.9A 0.075Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 1.7A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 2.2A 56.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 45Q-Factor Ferrite 2.2A 65mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 2.2A 56.64mOhm DCR Automotive Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 2.2A 47.2mOhm DCR T/R

Descriptions

Descriptions of Bourns PM3316S-150M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 15uH 20% 1KHz 40Q-Factor Ferrite 1.7A T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
1.7A 15uH ±20% 2.1A SMD,10x12.7mm Power Inductors ROHS
Ind12.7X10X5.2Mm,15Uh20%1.7A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM3316S-150M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.