Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3316S-100M-RC

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316S-100M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

CAD Models

Download Bourns PM3316S-100M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.483
Stock
15,880
79,809
Authorized Distributors
5
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
-
48
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 0.065Ohm DCR T/R
TAIYO YUDENNRS6028T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 10KHz 1.7A 0.065Ohm DCR T/R
Power Inductors - SMD FIXED IND 10UH 1.9A 65 MOHM SMD
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 1.4A 0.068Ohm DCR T/R

Descriptions

Descriptions of Bourns PM3316S-100M-RC provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Ind Power Shielded Bobbin Core 10uH 20% 1KHz 48Q-Factor Ferrite 2A T/R
Ind12.7X10X5.2Mm,10Uh20%2A, shdsmd /Tape; |Bourns Jw Miller PM3316S-100M-RC
2A 10uH ±20% 3A SMD,12.7x10mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.