Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0906-120ML

Ind Power Shielded Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 1.7A T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0906-120ML.

IHS

Datasheet2 pages8 years ago

element14 APAC

CAD Models

Download Bourns SRR0906-120ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 45Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 1.9A 85mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 2A 0.062Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 12uH 20% 10KHz 1.55A T/R
Wurth Elektronik74404064120
FIXED IND 12UH 2.2A 58 MOHM SMD / 12 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard

Descriptions

Descriptions of Bourns SRR0906-120ML provided by its distributors.

Ind Power Shielded Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 1.7A T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 3937
FIXED IND 12UH 1.7A 85 MOHM SMD
Inductor, 12Uh, 20%, 1.7A, Smd; |Bourns, Inc. SRR0906-120ML
1.7A 12uH ±20% 2.6A SMD-8P,10x9.5mm Power Inductors ROHS
INDUCTOR, 12UH, 20%, 1.7A, SMD
INDUCTOR, 12UH, 20%, 1.7A, SMD; Inductance: 12µH; RMS Current (Irms): 1.7A; Inductor Construction: Shielded; Saturation Current (Isat): 2.6A; Product Range: -; Power Inductor Case: 10mm x 9.5mm x 6mm; DC Resistance Max: 0.085oh

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.