What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR0805-390Y

Ind Power Shielded Wirewound 39uH 15% 1KHz 35Q-Factor Ferrite 840mA T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0805-390Y.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Bourns SRR0805-390Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
Inductor Power Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
Ind Power Shielded Bobbin Core 39uH 15% 100KHz Ferrite 910mA T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Bobbin Core 39uH 15% 100KHz 31Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0805-390Y provided by its distributors.

Ind Power Shielded Wirewound 39uH 15% 1KHz 35Q-Factor Ferrite 840mA T/R
Inductor, ferrite,39Uh,15+% Tol,15-% Tol,4132-Case |Bourns, Inc. SRR0805-390Y
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 4132
INDUCTOR, 39UH, 15%, 0.84A, SMD; Inductance: 39µH; RMS Current (Irms): 840mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.1A; Product Range: -; Power Inductor Case: 10.5mm x 8mm x 4.7mm; DC Resistance Max: 0.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.