Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR7030-470K

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.377
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR7030-470K.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SDR7030-470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Inductors - SMD FIXED IND 47UH 0.43OHM 0.90A
Inductor Power Unshielded Drum Core 47uH 10% 100KHz 30Q-Factor Ferrite 0.78A 0.28Ohm DCR RDL
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 22Q-Factor Ferrite 0.72A 0.37Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
Ind RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 760mA AXL Bag
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515

Descriptions

Descriptions of Bourns SDR7030-470K provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
Inductor, 47Uh, 10%, 0.7A, Smd; |Bourns, Inc. SDR7030-470K
FIXED IND 47UH 700MA 340MOHM SMD
MAGNETICS - NON-SHIELDED POWER INDUCTOR
700mA 47uH ±10% 780mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.