Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-221KL

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-221KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-99.80%

CAD Models

Download Bourns SRR0604-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.2A 2.7Ohm DCR T/R
Inductor Power Unshielded Drum Core 220uH 10% 1KHz 47Q-Factor Ferrite 0.26A 1.39Ohm DCR RDL Box
Inductor Power Shielded Wirewound 220uH 10% 1KHz 38Q-Factor Ferrite 300mA 1.18Ohm DCR T/R
Ind RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 320mA AXL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Murata Power Solutions84224C
Inductor Power Wirewound 220uH 10% 0.2A 4.6Ohm DCR 1812

Descriptions

Descriptions of Bourns SRR0604-221KL provided by its distributors.

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
FIXED IND 220UH 250MA 1.7OHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 250 mA 1.7Ohm Max Nonstandard, Corner Terminals
INDUCTOR, 220UH, SHIELDED, 0.25A; Inductance:220µH; RMS Current (Irms):250mA; Inductor Construction:Shielded; Saturation Current (Isat):320mA; Product Range:SRR0604 Series; Inductor Case / Package:-; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.