What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR0603-221KL

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.2A 2.7Ohm DCR T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0603-221KL.

Newark

Datasheet3 pages7 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR0603-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Ind Power Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 220mA T/R
Inductor Power Unshielded Drum Core 220uH 10% 1KHz 47Q-Factor Ferrite 0.26A 1.39Ohm DCR RDL Box
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENCBC3225T221KR
Inductor Power Chip Wirewound 220uH 10% 100KHz Ferrite 0.19A 3.25Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRR0603-221KL provided by its distributors.

Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.2A 2.7Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
1KHz 5MHz 310mA 200mA 20@796kHz 220¦ÌH 2.7¦¸ ¡À10% 0603 , 6.5mm*6.5mm*3.3mm
FIXED IND 220UH 200MA 2.7OHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.7Ohm Max Nonstandard, Corner Terminals
Inductor, Shielded, 220Uh, 310Ma, Smd, Full Reel; Inductance:220Μh; Rms Current (Irms):200Ma; Inductor Construction:Shielded; Saturation Current (Isat):310Ma; Product Range:Srr0603 Series; Inductor Case/Package:- Rohs Compliant: Yes |Bourns, Inc. SRR0603-221KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0603-221KL.