Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0503-151KL

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2019

$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-151KL.

Newark

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-40.86%

CAD Models

Download Bourns SDR0503-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 50Q-Factor Ferrite 0.26A 3.4Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0503-151KL provided by its distributors.

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.33A 2Ohm DCR Automotive T/R
Magnetics - Non-Shielded Power Inductor; |Bourns, Inc. SDR0503-151KL
FIXED IND 150UH 330MA 2 OHM SMD
INDUCTOR, UN-SHIELDED, 150UH, 400MA, SMD
1KHz 7MHz 400mA 330mA 40@796kHz 150μH 2Ω ±10% SMD,4.8X5MM standard mounting,SMD mount 5mm*4.8mm*3.3mm
330mA 150uH ±10% 400mA SMD,4.8x5mm Power Inductors ROHS
SDR0503 Nonstandard 0.197Lx0.189W 5.00mmx4.80mm 150muH
POWER INDUCTOR 150UH 330MA 10% 7MHZ; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:2ohm; DC Current Rating:330mA; Q Factor:40; Self Resonant Frequency:7MHz; Q Test Frequency:796kHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-151KL.