Bourns SRR0603-150ML

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0603-150ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.53%

CAD Models

Download Bourns SRR0603-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.222Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.192Ohm DCR 1818 T/R
TAIYO YUDENLK1608150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.5Ohm DCR 0603 T/R
TAIYO YUDENNRS5024T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 0.204Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0603-150ML provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
Ferrite Bead 1kHz-25MHz 1.2A 900mA 16Ω@2.52MHz 15μH 180mΩ ±20% 0603 TH/SMD 6.5mm × 6.5mm × 3.3mm
POWER INDUCTOR, 15UH 1.2A 20% 25MHZ; Product Range:BOURNS - SRR0603 Series Shielded Power Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.18ohm; Q Factor:16; DC Current Rating:1.2A; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0603-150ML.