Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-101KL

Inductor Power Shielded Wirewound 100uH 10% 1KHz 23Q-Factor Ferrite 0.4A 0.65Ohm DCR T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-101KL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

_legacy Avnet

element14

Inventory History

3 month trend:
+530%

CAD Models

Download Bourns SRR0604-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 520mA T/R
Inductor Power Shielded Wirewound 100uH 10% 1KHz 45Q-Factor Ferrite 0.5A 0.6Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 0.49A 0.27Ohm DCR RDL Box

Descriptions

Descriptions of Bourns SRR0604-101KL provided by its distributors.

Inductor Power Shielded Wirewound 100uH 10% 1KHz 23Q-Factor Ferrite 0.4A 0.65Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
SMD PWR IND, 100UH, 0.4A, SHIELDED; Inductance:100µH; RMS Current (Irms):400mA; Inductor Construction:Shielded; Saturation Current (Isat):570mA; Product Range:SRR0604 Series; Inductor Case / Package:-; DC Resistance Max:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-101KL.