What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM54-101K-RC

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2323

$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-101K-RC.

HQonline

Datasheet3 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+55.65%

CAD Models

Download Bourns PM54-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 0.55A 0.67Ohm DCR AXL T/R
Ind Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 520mA T/R
Ind RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 550mA AXL Bag
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 0.55A 0.67Ohm DCR AXL T/R
Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns PM54-101K-RC provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR, UN-SHIELDED, 100UH, 680MA, SMD; Inductance: 100µH; RMS Current (Irms): 520mA; Inductor Construction: Unshielded; Saturation Current (Isat): 680mA; Product Range: PM54 Series; DC Resistance Max: 0. 63K2860
Inductor, Un-Shielded, 100Uh, 680Ma, Smd, Full Reel; Rango De Producto:Serie Pm54; Inductancia:100Μh; Inductancia, Tolerancia:± 10%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.7Ohm; Corriente Rms (Irms):520Ma |Bourns Jw Miller PM54-101K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM54-101K-RC.