Bourns SRP1250-R56M

General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 5050
$ 0.786
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-R56M.

IHS

Datasheet4 pages7 years ago

Newark

element14 APAC

Master Electronics

element14

CAD Models

Download Bourns SRP1250-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 37A 0.0012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 20Q-Factor Carbonyl Powder 36A 0.0015Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
Wurth Elektronik744383240056
INDUCTORS, FIXED, WE-MAPI SMD 2512 0.56UH 3.3A 49MOHM

Descriptions

Descriptions of Bourns SRP1250-R56M provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 5050
Inductor, 560Nh, 20%, 36A, Smd; |Bourns, Inc. SRP1250-R56M
FIXED IND 560NH 36A 1.5 MOHM SMD
36A 560nH ±20% 55A SMD,13.5x13.9mm Power Inductors ROHS
MAGNETICS - High Current Power Inductors
INDUCTOR, 560NH, 20%, 36A, SMD; Inductance: 560nH; RMS Current (Irms): 36A; Inductor Construction: Shielded; Saturation Current (Isat): 55A; Product Range: SRP1250 Series; Power Inductor Case: 13.9mm x 13.5mm x 5.9mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250R56M