What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP1206-3R3Z

Power Inductor (SMD), 3.3 uH, -20% to +80%, 14 A, Shielded, 12 A, 12.5mm x 12.5mm x 5.7mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1206-3R3Z.

Master Electronics

Datasheet2 pages15 years ago

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Wurth Elektronik7443330330
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Ferrite 14A 0.00715Ohm DCR T/R
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD

Descriptions

Descriptions of Bourns SRP1206-3R3Z provided by its distributors.

Power Inductor (SMD), 3.3 uH, -20% to +80%, 14 A, Shielded, 12 A, 12.5mm x 12.5mm x 5.7mm
FIXED IND 3.3UH 14A 7 MOHM SMD
Fixed Inductors 3.3uH 25% SMD 1206
INDUCTOR FIXED 3.3UH 14A 7M OHM SMD
Magnetics - High Current Power Inductors / Tape & Reel - 13" Reel
±25% SMD-3P,12.5x12.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.