Bourns CVH252009-2R2M

Ind Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 1008 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CVH252009-2R2M.

JRH Electronics

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-31.82%

CAD Models

Download Bourns CVH252009-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.7A 0.096Ohm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.6A 1212 Embossed T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 0.09Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz 1.3A 0.08Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.45A 0.17Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns CVH252009-2R2M provided by its distributors.

Ind Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, 2.2UH, 1.3A, ±20%, 40MHZ; Product Range: CVH252009 Series; Inductance: 2.2µH; DC Current Rating: 1.3A; High Frequency Inductor Case: 1008 ^2516 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.08ohm
INDUCTOR, POWER, 20%, 2.2UH; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.08ohm; DC Current Rating:1.3A; Self Resonant Frequency:40MHz; Core Material:Ferrite; Inductor Case Style:2520; SVHC:No SVHC ( ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVH252009-2R2M.