Bourns SMLJ26A-Q

26V Unidirectional 3KW 71.2A 42.1V 28.9V SMC(DO-214AB) SMD mount 2.41mm(height)
$ 0.645
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ26A-Q.

Newark

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+0.43%

Alternate Parts

Price @ 1000
$ 0.645
$ 0.364
$ 0.364
Stock
81,734
128,479
128,479
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
54.7 V
42.1 V
42.1 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
-
71.2 A
71.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMLJ26A-Q provided by its distributors.

26V Unidirectional 3KW 71.2A 42.1V 28.9V SMC(DO-214AB) SMD mount 2.41mm(height)
TVS Diode Single Uni-Dir 26V 3KW Automotive 2-Pin SMC T/R
TVS DIODE, AEC-Q101, 3KW, 26V, DO-214AB;
TVS DIODE 26VWM 42.1VC DO214AB
Trans Voltage Suppressor Diode
TVS DIODE, AEC-Q101, 3KW, 26V, DO-214AB; Product Range: SMLJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 28.9V; Breakdown Voltage Max: 31.9V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.