Bourns SMLJ160CA

Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB
$ 0.669
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ160CA.

TME

Datasheet6 pages4 years ago

element14 APAC

Farnell

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-55.29%

CAD Models

Download Bourns SMLJ160CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ150CA
150V Bidirectional 3kW 12.4A 243V 167V TVS Diode, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMDJ160CA
SMDJ Series 259 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ130CA
14.4A 3kW 209V 144V Bidirectional 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ130CA
SMDJ Series 209 V 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ150CA
12.3A 3kW 243V 167V Bidirectional 150V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ170CA
TVS Diode Bidirectional 170V 3kW 11A 275V 189V SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Bourns SMLJ160CA provided by its distributors.

Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB
Diode, Tvs, 160V, 3000W, Bi, 5%, Smc; |Bourns, Inc. SMLJ160CA
170V Bi-directional 3kW 11.6A 259V 178V SMC(DO-214AB) SMD 2.42mm H
二极管, TVS, 160V, 3000W, 双向, 5%, SMC;
TVS DIODE 160VWM 259VC DO214AB
Trans Voltage Suppressor Diode
DIODE, TVS, 160V, 3000W, BI, 5%, SMC; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 160V; Clamping Voltage Vc Max: 259V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 17

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.