Bourns SMLJ120CA

Diode TVS Single Bi-Dir 120V 3KW 2-Pin DO-214AB
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ120CA.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+26.57%

CAD Models

Download Bourns SMLJ120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ120CA
TVS DIODE 120VWM 193VC SMD / TVS Diode Single Bi-Dir 120V 3KW 2-Pin SMC T/R
LittelfuseSMDJ100CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ100CA; 162 V; 18.5 A; 100 V; 111 V - 123 V
BournsSMLJ100CA
Diode TVS Single Bi-Dir 100V 3KW 2-Pin DO-214AB
LittelfuseSMDJ100CA-T7
SMDJ Series 100 V 5% 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ150CA
150V Bidirectional 3kW 12.4A 243V 167V TVS Diode, SMC(DO-214AB), SMD, 2.42mm H
BournsSMLJ130CA
14.4A 3kW 209V 144V Bidirectional 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMLJ120CA provided by its distributors.

Diode TVS Single Bi-Dir 120V 3KW 2-Pin DO-214AB
120V Bidirectional 3KW 15.6A 193V 133V SMC(DO-214AB) SMD mount 2.42mm(height)
15.6A 2Ã×A 193V 133V 120V 147V Bi-Directional SMC(DO-214AB) TVS ROHS
ESD Suppressors/TVS Diodes 120volts 5uA 15.6 Amps
TVS DIODE 120VWM 193VC DO214AB
Trans Voltage Suppressor Diode
Product Range:-; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:120V; Clamping Voltage Vc Max:193V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:133V; Breakdown Voltage Max:147V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ120CA.