Littelfuse SMDJ100CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ100CA; 162 V; 18.5 A; 100 V; 111 V - 123 V
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ100CA.

Newark

Datasheet6 pages6 years ago

TME

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-32.55%

CAD Models

Download Littelfuse SMDJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ130CA
SMDJ Series 209 V 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ120CA
TVS DIODE 120VWM 193VC SMD / TVS Diode Single Bi-Dir 120V 3KW 2-Pin SMC T/R
LittelfuseSMDJ110CA
TVS DIODE 110VWM 177VC SMD / TVS Diode Single Bi-Dir 110V 3KW 2-Pin SMC T/R
Diode TVS Single Bi-Directional 78V 3KW 2-Pin DO-214AB Plastic T/R
BournsSMCJ100CA
Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
BournsSMAJ100CA
TVS Diode, SMAJ, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SMDJ100CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ100CA; 162 V; 18.5 A; 100 V; 111 V - 123 V
18.5A 162V 3kW 111V 100V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
SMDJ Series 6.5 W 123 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Bi-Dir 100V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 100V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 100V 5%BI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE, 3KW, 100V, BIDIR, DO-214AB;
TVS DIODE 100VWM 162VC DO214AB
TVS DIODE, 3KW, 100V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 111V; Breakdown Voltage Max: 123V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN