Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ200A

Diode TVS Single Uni-Dir 200V 600W 2-Pin DO-214AA T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ200A.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+52.09%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.159
$ 0.159
Stock
179,551
339,495
339,495
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
235.5 V
235.5 V
235.5 V
Clamping Voltage
324 V
324 V
324 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
1.9 A
1.9 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns SMBJ200A provided by its distributors.

Diode TVS Single Uni-Dir 200V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
200V Unidirectional 600W 1.9A 324V 224V SMB(DO-214AA) SMD mount 2.2mm(height)
Tvs Diode, Unidir, 200V, 324V; |Bourns, Inc. SMBJ200A
TVS DIODE 200VWM 324VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.