Bourns PM5022-101K-RC

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 7255
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-101K-RC.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM5022-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.541
Stock
28,222
64,050
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
1.7 A
1.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
25
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.9A 0.18Ohm DCR T/R
Ind Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A T/R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1.7A 0.16Ohm DCR Pin Bulk
TAIYO YUDENLHL10TB101K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns PM5022-101K-RC provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 7255
Pwr Inductor, Non-Shielded /Tape & Reel; |Bourns Jw Miller PM5022-101K-RC
100KHz 796KHz 3.2A 1.7A 25@7MHz 100μH 190mΩ ±10% standard mounting,SMD mount 18.3mm*14mm*6.9mm
FIXED IND 100UH 1.7A 190MOHM SMD
1.7A 100uH ±10% 3.2A SMD,18.3x14mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.