Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307A-220M

Ind Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-220M.

Newark

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-1.81%

Alternate Parts

Price @ 1000
$ 0.552
$ 0.47
Stock
91,802
78,693
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
3.6 A
3.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R
Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R

Descriptions

Descriptions of Bourns SDR1307A-220M provided by its distributors.

Ind Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 22UH 3.6A 47 MOHM SMD
100KHz 15MHz 6.5A 3.6A 40@2.52MHz 22μH 47mΩ ±20% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
3.6A 22uH ±20% 6.5A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 22UH, 6.5A, 20%, POWER;
SDR1307A Nonstandard 0.512Dia 13.00mm 22muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A220M