Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1105-470KL

Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 2.2A 0.17Ohm DCR T/R

$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1105-470KL.

IHS

Datasheet2 pages6 years ago

Farnell

JRH Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-29.47%

CAD Models

Download Bourns SDR1105-470KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Inductor Power Wirewound 47uH 10% 1KHz 40Q-Factor Ferrite 1.5A 0.17Ohm DCR RDL Bag
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR1105-470KL provided by its distributors.

Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 2.2A 0.17Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4439
FIXED IND 47UH 2.2A 170 MOHM SMD
1KHz 4A 2.2A 47μH 170mΩ ±10% 1105 standard mounting,SMD mount 11.1mm*10mm*5mm
SDR1105 Nonstandard 0.437Lx0.394W 11.10mmx10.00mm 47muH
2.2A 47uH ±10% 4A SMD,11.1x10mm Power Inductors ROHS
INDUCTOR, 47UH, 10%, 2.2A, SMD
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 47UH, 10%, 2.2A, SMD; Inductance: 47µH; RMS Current (Irms): 2.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 4A; Product Range: SDR1105 Series; Power Inductor Case: 11.1mm x 10mm x 4.8mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1105-470KL.