Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM75-680K-RC

Ind Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 850mA T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-680K-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.39
$ 0.303
Stock
1
283,403
Authorized Distributors
4
6
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
850 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
-
15
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Inductor Power Unshielded Drum Core 68uH 10% 100KHz 30Q-Factor Ferrite 0.77A 0.3Ohm DCR RDL
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk

Descriptions

Descriptions of Bourns PM75-680K-RC provided by its distributors.

Ind Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 850mA T/R
Ind7.8X5.3Mm,68Uh10%0.85A, non-Shdsmd /Ta; |Bourns Jw Miller PM75-680K-RC
850mA 68uH ±10% 1.3A SMD,7.8x7mm Power Inductors ROHS
General Purpose Inductor
INDUCTOR POWER SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.