Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM75-151K-RC

Ind7.8X5.3Mm, 150Uh10%0.58A, non-Shdsmd /T; |Bourns Jw Miller PM75-151K-RC

$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-151K-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.39
$ 0.278
Stock
52,980
96,426
Authorized Distributors
5
6
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
580 mA
580 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
680 mΩ
680 mΩ
Q Factor
-
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 750mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
Inductor Power Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.92A 0.56Ohm DCR RDL Bag
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 150uH 10% 790KHz 30Q-Factor Ferrite 1.15A 0.27Ohm DCR RDL

Descriptions

Descriptions of Bourns PM75-151K-RC provided by its distributors.

Ind7.8X5.3Mm,150Uh10%0.58A, non-Shdsmd /T; |Bourns Jw Miller PM75-151K-RC
FIXED IND 150UH 580MA 680MOHM SM
580mA 150uH ±10% 850mA SMD,7.8x7.8mm Power Inductors ROHS
General Purpose Inductor
NON-SHIELDED POWER IND

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.