Bourns SDR0603-150ML

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-150ML.

Farnell

Datasheet3 pages8 years ago

element14

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR0603-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 1.05A T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 18Q-Factor Ferrite 1.1A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
TAIYO YUDENLK1608150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.5Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns SDR0603-150ML provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 0.93A 0.18Ohm DCR Automotive T/R
INDUCTOR, SMD 5.8MM D MAX, POWER, Q REF 22, TEST 2.52MHZ, +/-15%, 15UH
INDUCTOR, 15UH, 20%, 0.93A, SMD; Inductance: 15µH; RMS Current (Irms): 930mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.1A; Product Range: SDR0603 Series; Power Inductor Case: 5.8mm x 5.8mm x 3.9mm; DC Resistance Max: 0.18ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 22; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 28MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.